


LTC3115IDHD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3115IDHD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3115IDHD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3115IDHD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3115IDHD-1#TRPBF |
Description | IC REG BUCK BST ADJ 1A/2A 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115IDHD-1#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x4) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3115EDHD-1#TRPBF | Analog Devices Inc. | 3 963 | 505-LTC3115EDHD-1#TRPBFCT-ND | 343,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 297,41600 Kč | 2 974,16 Kč |
| 25 | 278,17320 Kč | 6 954,33 Kč |
| 100 | 258,94310 Kč | 25 894,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 230,61507 Kč | 576 537,68 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |















