
SN74AUP1G17DRYR | |
|---|---|
DigiKey Part Number | 296-27342-2-ND - Tape & Reel (TR) 296-27342-1-ND - Cut Tape (CT) 296-27342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DRYR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 250 | 4,19960 Kč | 1 049,90 Kč |
| 500 | 3,99550 Kč | 1 997,75 Kč |
| 1 000 | 3,82815 Kč | 3 828,15 Kč |
| 2 500 | 3,82315 Kč | 9 557,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54434 Kč | 17 721,70 Kč |
| 10 000 | 3,45652 Kč | 34 565,20 Kč |
| 15 000 | 3,41255 Kč | 51 188,25 Kč |
| 25 000 | 3,36383 Kč | 84 095,75 Kč |
| 35 000 | 3,33535 Kč | 116 737,25 Kč |
| 50 000 | 3,30796 Kč | 165 398,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











