
SN74AUP1G14DRYR | |
|---|---|
DigiKey Part Number | 296-27271-2-ND - Tape & Reel (TR) 296-27271-1-ND - Cut Tape (CT) 296-27271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14DRYR |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14DRYR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-SON (1.45x1) |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24420 Kč | 324,42 Kč |
| 250 | 2,99096 Kč | 747,74 Kč |
| 500 | 2,83808 Kč | 1 419,04 Kč |
| 1 000 | 2,71231 Kč | 2 712,31 Kč |
| 2 500 | 2,66784 Kč | 6 669,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49822 Kč | 12 491,10 Kč |
| 10 000 | 2,43232 Kč | 24 323,20 Kč |
| 15 000 | 2,39934 Kč | 35 990,10 Kč |
| 25 000 | 2,36280 Kč | 59 070,00 Kč |
| 35 000 | 2,34144 Kč | 81 950,40 Kč |
| 50 000 | 2,32090 Kč | 116 045,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










