1.17645GHz, 1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 20.46MHz, 48MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39162B8389P810

DigiKey Part Number
1752-B39162B8389P810TR-ND - Tape & Reel (TR)
1752-B39162B8389P810CT-ND - Cut Tape (CT)
1752-B39162B8389P810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39162B8389P810
Description
FILTER SAW 1.17645GHZ/1GHZ 5SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.17645GHz, 1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 20.46MHz, 48MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B39162B8389P810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.17645GHz, 1.583GHz
Bandwidth
20.46MHz, 48MHz
Insertion Loss
1.8dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.018" (0.45mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,13400 Kč171,34 Kč
2515,79040 Kč394,76 Kč
5014,85400 Kč742,70 Kč
10013,97000 Kč1 397,00 Kč
25012,88436 Kč3 221,09 Kč
50012,11962 Kč6 059,81 Kč
1 00011,40065 Kč11 400,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,89090 Kč49 454,50 Kč
10 0009,30335 Kč93 033,50 Kč
15 0008,97565 Kč134 634,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč