
MSP430FR5964IPMR | |
|---|---|
DigiKey Part Number | 296-MSP430FR5964IPMRTR-ND - Tape & Reel (TR) 296-MSP430FR5964IPMRCT-ND - Cut Tape (CT) 296-MSP430FR5964IPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5964IPMR |
Description | IC MCU 16BIT 256KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5964IPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 115,34200 Kč | 1 153,42 Kč |
| 25 | 106,75400 Kč | 2 668,85 Kč |
| 100 | 97,29840 Kč | 9 729,84 Kč |
| 250 | 93,39324 Kč | 23 348,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,83820 Kč | 87 838,20 Kč |
| 2 000 | 85,99847 Kč | 171 996,94 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |










