Temperature Sensor Digital -40°C ~ 85°C 12 b 8-SON (3.2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-3032-C7-TA-QA

DigiKey Part Number
2195-TS-3032-C7-TA-QATR-ND - Tape & Reel (TR)
2195-TS-3032-C7-TA-QACT-ND - Cut Tape (CT)
2195-TS-3032-C7-TA-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS-3032-C7-TA-QA
Description
SENSOR DIG TEMPRTC -40-105C 8SON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 85°C 12 b 8-SON (3.2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS-3032-C7-TA-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
Micro Crystal AG
Features
Programmable Limit, RTC Functions
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C
Part Status
Active
Test Condition
-40°C ~ 85°C
Sensor Type
Digital
Operating Temperature
-40°C ~ 85°C (TA)
Sensing Temperature - Local
-40°C ~ 85°C
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
8-WCDFN
Voltage - Supply
1.3V ~ 5.5V
Supplier Device Package
8-SON (3.2x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,28000 Kč70,28 Kč
562,77600 Kč313,88 Kč
1059,98000 Kč599,80 Kč
2556,64360 Kč1 416,09 Kč
5054,36620 Kč2 718,31 Kč
10052,28060 Kč5 228,06 Kč
50048,08736 Kč24 043,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,21043 Kč49 210,43 Kč
2 00047,69559 Kč95 391,18 Kč
3 00046,86843 Kč140 605,29 Kč
Manufacturers Standard Package
Unit Price without VAT:70,28000 Kč
Unit Price with VAT:85,03880 Kč