2.7GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-2275+

DigiKey Part Number
3157-LFCG-2275+TR-ND - Tape & Reel (TR)
3157-LFCG-2275+CT-ND - Cut Tape (CT)
3157-LFCG-2275+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-2275+
Description
RF FILTER LOW PASS 2.7GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 8 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Frequency
2.7GHz (Cutoff)
Height (Max)
0.042" (1.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
20140,60250 Kč2 812,05 Kč
50134,80720 Kč6 740,36 Kč
100125,98800 Kč12 598,80 Kč
200114,39710 Kč22 879,42 Kč
500102,80620 Kč51 403,10 Kč
1 00085,92382 Kč85 923,82 Kč
2 00080,95989 Kč161 919,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00069,04185 Kč276 167,40 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč