


20854-005E-02 | |
|---|---|
DigiKey Part Number | 5378-20854-005E-02TR-ND - Tape & Reel (TR) 5378-20854-005E-02CT-ND - Cut Tape (CT) 5378-20854-005E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20854-005E-02 |
Description | CABLINE-UY RECEPTACLE 5P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.014" (0.35mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.020" (0.52mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 60V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 100 | 27,16930 Kč | 2 716,93 Kč |
| 500 | 24,25144 Kč | 12 125,72 Kč |
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 5 000 | 22,48886 Kč | 112 444,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 19,08055 Kč | 286 208,25 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |











