22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP55DK-P022VA1-R20000

DigiKey Part Number
670-WP55DK-P022VA1-R20000TR-ND - Tape & Reel (TR)
670-WP55DK-P022VA1-R20000CT-ND - Cut Tape (CT)
670-WP55DK-P022VA1-R20000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP55DK-P022VA1-R20000
Description
CONN PLUG 22 POS 0.3MM PITCH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP55DK-P022VA1-R20000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.012" (0.30mm)
Manufacturer
JAE Electronics
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.016" (0.41mm)
Number of Positions
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,58300 Kč185,83 Kč
2517,41160 Kč435,29 Kč
5016,57580 Kč828,79 Kč
10015,78210 Kč1 578,21 Kč
25014,79268 Kč3 698,17 Kč
50014,08630 Kč7 043,15 Kč
1 00013,41373 Kč13 413,73 Kč
2 50012,57394 Kč31 434,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00010,85936 Kč217 187,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč