
WP55DK-S022VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP55DK-S022VA1-R20000TR-ND - Tape & Reel (TR) 670-WP55DK-S022VA1-R20000CT-ND - Cut Tape (CT) 670-WP55DK-S022VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP55DK-S022VA1-R20000 |
Description | CONN RCPT 22 POS 0.3MM PITCH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP55DK-S022VA1-R20000 Models |
Category | Number of Positions 22 |
Manufacturer JAE Electronics | Pitch 0.012" (0.30mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 17,41160 Kč | 435,29 Kč |
| 50 | 16,57580 Kč | 828,79 Kč |
| 100 | 15,78210 Kč | 1 578,21 Kč |
| 250 | 14,79268 Kč | 3 698,17 Kč |
| 500 | 14,08630 Kč | 7 043,15 Kč |
| 1 000 | 13,41373 Kč | 13 413,73 Kč |
| 2 500 | 12,57394 Kč | 31 434,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 10,85936 Kč | 217 187,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






