
MPZ0603S121HT000 | |
|---|---|
DigiKey Part Number | 445-180338-2-ND - Tape & Reel (TR) 445-180338-1-ND - Cut Tape (CT) 445-180338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S121HT000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 130mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer TDK | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 250 | 1,21536 Kč | 303,84 Kč |
| 500 | 1,07804 Kč | 539,02 Kč |
| 1 000 | 0,95100 Kč | 951,00 Kč |
| 5 000 | 0,74854 Kč | 3 742,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,61157 Kč | 9 173,55 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











