


20682-030E-02 | |
|---|---|
DigiKey Part Number | 5378-20682-030E-02TR-ND - Tape & Reel (TR) 5378-20682-030E-02CT-ND - Cut Tape (CT) 5378-20682-030E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20682-030E-02 |
Description | CABLINE-CA II RECEPTACLE 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.18µin (0.030µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.032" (0.82mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| 500 | 32,06268 Kč | 16 031,34 Kč |
| 1 000 | 30,53256 Kč | 30 532,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 27,07497 Kč | 148 912,33 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











