
20682-020E-02 | |
|---|---|
DigiKey Part Number | 5378-20682-020E-02TR-ND - Tape & Reel (TR) 5378-20682-020E-02CT-ND - Cut Tape (CT) 5378-20682-020E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20682-020E-02 |
Description | CABLINE-CA II RECEPTACLE 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.032" (0.82mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,07360 Kč | 951,84 Kč |
| 50 | 36,25520 Kč | 1 812,76 Kč |
| 100 | 34,52280 Kč | 3 452,28 Kč |
| 250 | 32,36044 Kč | 8 090,11 Kč |
| 500 | 30,81540 Kč | 15 407,70 Kč |
| 1 000 | 29,34471 Kč | 29 344,71 Kč |
| 2 500 | 28,91425 Kč | 72 285,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 26,02168 Kč | 143 119,24 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |











