


TPS7A8500RGRR | |
|---|---|
DigiKey Part Number | 296-49016-2-ND - Tape & Reel (TR) 296-49016-1-ND - Cut Tape (CT) 296-49016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8500RGRR |
Description | IC REG LINEAR POS ADJ 4A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8500RGRR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.5V @ 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A8500RGRT | Texas Instruments | 2 406 | 296-43883-1-ND | 171,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 125,69400 Kč | 1 256,94 Kč |
| 25 | 116,45480 Kč | 2 911,37 Kč |
| 100 | 106,29400 Kč | 10 629,40 Kč |
| 250 | 103,44876 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 93,16001 Kč | 279 480,03 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |










