
MMZ1608B601CTDH5 | |
|---|---|
DigiKey Part Number | 445-MMZ1608B601CTDH5TR-ND - Tape & Reel (TR) 445-MMZ1608B601CTDH5CT-ND - Cut Tape (CT) 445-MMZ1608B601CTDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608B601CTDH5 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.030" (0.75mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,10040 Kč | 27,51 Kč |
| 50 | 0,98700 Kč | 49,35 Kč |
| 100 | 0,88400 Kč | 88,40 Kč |
| 250 | 0,76096 Kč | 190,24 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44925 Kč | 1 797,00 Kč |
| 8 000 | 0,38917 Kč | 3 113,36 Kč |
| 12 000 | 0,35595 Kč | 4 271,40 Kč |
| 20 000 | 0,35172 Kč | 7 034,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









