600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608B601CTAH0

DigiKey Part Number
445-MMZ1608B601CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608B601CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608B601CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608B601CTAH0
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608B601CTAH0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,10500 Kč11,05 Kč
250,95920 Kč23,98 Kč
500,86340 Kč43,17 Kč
1000,77580 Kč77,58 Kč
2500,66904 Kč167,26 Kč
5000,59606 Kč298,03 Kč
1 0000,52869 Kč528,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39662 Kč1 586,48 Kč
8 0000,34430 Kč2 754,40 Kč
12 0000,31534 Kč3 784,08 Kč
20 0000,30241 Kč6 048,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč