New at DigiKey
1.17645GHz, 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB, 1.9dB 20MHz, 47MHz Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0076-Q-T

DigiKey Part Number
535-AFII-SW-0076-Q-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFII-SW-0076-Q-T
Description
FILTER SAW DIPLEXR 1176/1585 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.17645GHz, 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB, 1.9dB 20MHz, 47MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.17645GHz, 1.583GHz
Bandwidth
20MHz, 47MHz
Insertion Loss
2.2dB, 1.9dB
Ratings
AEC-Q200
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,46851 Kč58 405,53 Kč
Manufacturers Standard Package
Unit Price without VAT:19,46851 Kč
Unit Price with VAT:23,55690 Kč