1.26852GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXF1268RDNSS30

DigiKey Part Number
3372-SXF1268RDNSS30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXF1268RDNSS30
Description
1268.52MHz Filter IL 4dB 3030 6P
Customer Reference
Detailed Description
1.26852GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
NextGen Components
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.059" (1.50mm)
Frequency - Center
1.26852GHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,46146 Kč26 461,46 Kč
Unit Price without VAT:26,46146 Kč
Unit Price with VAT:32,01837 Kč