
TA0862A | |
|---|---|
DigiKey Part Number | 4606-TA0862ATR-ND - Tape & Reel (TR) 4606-TA0862ACT-ND - Cut Tape (CT) 4606-TA0862ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0862A |
Description | FILTER SAW 1.26852GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.26852GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.2dB 20.46MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.2dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.26852GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 20.46MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,92000 Kč | 397,92 Kč |
| 10 | 324,78300 Kč | 3 247,83 Kč |
| 25 | 299,55160 Kč | 7 488,79 Kč |
| 50 | 281,77440 Kč | 14 088,72 Kč |
| 100 | 279,57010 Kč | 27 957,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 228,40693 Kč | 228 406,93 Kč |
| Unit Price without VAT: | 397,92000 Kč |
|---|---|
| Unit Price with VAT: | 481,48320 Kč |







