1.257GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 6.5dB 78MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2241A

DigiKey Part Number
4606-TA2241ATR-ND - Tape & Reel (TR)
4606-TA2241ACT-ND - Cut Tape (CT)
4606-TA2241ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2241A
Description
FILTER SAW 1.257GHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.257GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 6.5dB 78MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
6.5dB
Manufacturer
TST
Applications
GPS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency - Center
1.257GHz
Height (Max)
0.043" (1.10mm)
Bandwidth
78MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1368,31000 Kč368,31 Kč
10300,48600 Kč3 004,86 Kč
25277,15280 Kč6 928,82 Kč
50260,71040 Kč13 035,52 Kč
100256,22860 Kč25 622,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000209,33708 Kč209 337,08 Kč
Manufacturers Standard Package
Unit Price without VAT:368,31000 Kč
Unit Price with VAT:445,65510 Kč