1.223GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.5dB 54MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2248A

DigiKey Part Number
4606-TA2248ATR-ND - Tape & Reel (TR)
4606-TA2248ACT-ND - Cut Tape (CT)
4606-TA2248ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2248A
Description
FILTER SAW 1.223GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.223GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.5dB 54MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.5dB
Manufacturer
TST
Applications
GPS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
1.223GHz
Height (Max)
0.055" (1.40mm)
Bandwidth
54MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
10326,09700 Kč3 260,97 Kč
25300,76960 Kč7 519,24 Kč
50282,92160 Kč14 146,08 Kč
100280,84640 Kč28 084,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000229,44971 Kč229 449,71 Kč
Manufacturers Standard Package
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč