
SF2434E | |
|---|---|
DigiKey Part Number | 5171-SF2434ETR-ND - Tape & Reel (TR) 5171-SF2434ECT-ND - Cut Tape (CT) 5171-SF2434EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2434E |
Description | FILTER SAW 1.223GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.223GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4dB 54MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.223GHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 54MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 38,02000 Kč | 380,20 Kč |
| 25 | 35,05400 Kč | 876,35 Kč |
| 50 | 32,96840 Kč | 1 648,42 Kč |
| 100 | 31,01210 Kč | 3 101,21 Kč |
| 250 | 28,60292 Kč | 7 150,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,90568 Kč | 13 452,84 Kč |
| 1 000 | 25,30919 Kč | 25 309,19 Kč |
| 1 500 | 24,41915 Kč | 36 628,72 Kč |
| 2 500 | 23,34189 Kč | 58 354,72 Kč |
| 3 500 | 22,65789 Kč | 79 302,61 Kč |
| 5 000 | 21,95425 Kč | 109 771,25 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |



