1.23440GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.3dB 45MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP11472

DigiKey Part Number
5254-MP11472TR-ND - Tape & Reel (TR)
5254-MP11472CT-ND - Cut Tape (CT)
5254-MP11472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP11472
Description
FILTER SAW 1.23440GHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.23440GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.3dB 45MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.23440GHz
Bandwidth
45MHz
Insertion Loss
3.3dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1068,24400 Kč682,44 Kč
2562,93520 Kč1 573,38 Kč
5059,19760 Kč2 959,88 Kč
10055,68250 Kč5 568,25 Kč
25051,35860 Kč12 839,65 Kč
50048,51168 Kč24 255,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,64917 Kč43 649,17 Kč
2 00041,04248 Kč82 084,96 Kč
3 00039,63373 Kč118 901,19 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč