
RSF-1189.000-50000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1189.000-50000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-1189.000-50000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-1189.000-50000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1189.000-50000-1109-TR |
Description | FILTER SAW 1.189GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.189GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.9dB 50MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.189GHz | |
Bandwidth | 50MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 50 | 9,72200 Kč | 486,10 Kč |
| 100 | 9,14250 Kč | 914,25 Kč |
| 250 | 8,43028 Kč | 2 107,57 Kč |
| 500 | 7,92968 Kč | 3 964,84 Kč |
| 1 000 | 7,45933 Kč | 7 459,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77018 Kč | 20 310,54 Kč |
| 6 000 | 6,36841 Kč | 38 210,46 Kč |
| 9 000 | 6,14439 Kč | 55 299,51 Kč |
| 15 000 | 5,87325 Kč | 88 098,75 Kč |
| 21 000 | 5,70110 Kč | 119 723,10 Kč |
| 30 000 | 5,52401 Kč | 165 720,30 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







