1.19742GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.2dB 62.4MHz Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-1197.420-62400-1511-TR

DigiKey Part Number
2151-RSF-1197.420-62400-1511-TR-ND - Tape & Reel (TR)
2151-RSF-1197.420-62400-1511-TRCT-ND - Cut Tape (CT)
2151-RSF-1197.420-62400-1511-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1197.420-62400-1511-TR
Description
FILTER SAW 1.19742GHZ 10-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.19742GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.2dB 62.4MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.19742GHz
Bandwidth
62.4MHz
Insertion Loss
1.2dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1022,53100 Kč225,31 Kč
2520,77960 Kč519,49 Kč
5019,54500 Kč977,25 Kč
10018,38580 Kč1 838,58 Kč
25016,95632 Kč4 239,08 Kč
50015,95050 Kč7 975,25 Kč
1 00015,00412 Kč15 004,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,61748 Kč40 852,44 Kč
6 00012,80854 Kč76 851,24 Kč
9 00012,35744 Kč111 216,96 Kč
15 00012,07385 Kč181 107,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč