
MP01226 | |
|---|---|
DigiKey Part Number | 5254-MP01226TR-ND - Tape & Reel (TR) 5254-MP01226CT-ND - Cut Tape (CT) 5254-MP01226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP01226 |
Description | FILTER SAW 1.03GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.03GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.03GHz | |
Bandwidth | 30MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 58,82800 Kč | 1 470,70 Kč |
| 50 | 55,33820 Kč | 2 766,91 Kč |
| 100 | 52,05400 Kč | 5 205,40 Kč |
| 250 | 48,01068 Kč | 12 002,67 Kč |
| 500 | 45,16166 Kč | 22 580,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,48042 Kč | 42 480,42 Kč |
| 2 000 | 39,95605 Kč | 79 912,10 Kč |
| 3 000 | 38,54799 Kč | 115 643,97 Kč |
| 5 000 | 36,84322 Kč | 184 216,10 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |







