
TPLD1201RWBR | |
|---|---|
DigiKey Part Number | 296-TPLD1201RWBRTR-ND - Tape & Reel (TR) 296-TPLD1201RWBRCT-ND - Cut Tape (CT) 296-TPLD1201RWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD1201RWBR |
Description | PROGRAMMABLE LOGIC DEVICE WITH E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPLD1201RWBR Models |
Category | Voltage - Input 1.71V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-XFQFN |
Part Status Active | Supplier Device Package 12-X2QFN (1.6x1.6) |
Programmable Type PLD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,18275 Kč | 39 548,25 Kč |
| 6 000 | 12,88969 Kč | 77 338,14 Kč |
| 9 000 | 12,74287 Kč | 114 685,83 Kč |
| 15 000 | 12,58025 Kč | 188 703,75 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |










