
TPLD1201DGSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPLD1201DGSRQ1TR-ND - Tape & Reel (TR) 296-TPLD1201DGSRQ1CT-ND - Cut Tape (CT) 296-TPLD1201DGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD1201DGSRQ1 |
Description | AUTOMOTIVE PROGRAMMABLE LOGIC DE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 0 Macrocells 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Programmable Type | PLD | |
Number of Macrocells | 0 | |
Voltage - Input | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 100 | 16,19790 Kč | 1 619,79 Kč |
| 250 | 15,20256 Kč | 3 800,64 Kč |
| 500 | 14,81030 Kč | 7 405,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,49674 Kč | 40 490,22 Kč |
| 6 000 | 13,19791 Kč | 79 187,46 Kč |
| 9 000 | 13,04837 Kč | 117 435,33 Kč |
| 15 000 | 12,88254 Kč | 193 238,10 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |





