New Product
- Programmable Logic Device (PLD) IC 0 Macrocells 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLD1201DGSR

DigiKey Part Number
296-TPLD1201DGSRTR-ND - Tape & Reel (TR)
296-TPLD1201DGSRDKR-ND - Digi-Reel®
296-TPLD1201DGSRCT-ND
Manufacturer
Manufacturer Product Number
TPLD1201DGSR
Description
PROGRAMMABLE LOGIC DEVICE WITH E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 0 Macrocells 10-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Programmable Type
PLD
Number of Macrocells
0
Voltage - Input
1.71V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,49571 Kč34 487,13 Kč
6 00011,23372 Kč67 402,32 Kč
9 00011,10260 Kč99 923,40 Kč
15 00010,95719 Kč164 357,85 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,36500 Kč173,65 Kč
2515,69800 Kč392,45 Kč
10013,86500 Kč1 386,50 Kč
25012,99104 Kč3 247,76 Kč
50012,56184 Kč6 280,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
296-TPLD1201DGSRCT-ND
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,36500 Kč173,65 Kč
2515,69800 Kč392,45 Kč
10013,86500 Kč1 386,50 Kč
25012,99104 Kč3 247,76 Kč
50012,56184 Kč6 280,92 Kč
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč