Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136

DigiKey Part Number
751-1261-5-ND
Manufacturer
Manufacturer Product Number
6N136
Description
OPTOISO 5.3KV TRANS W/BASE 8-DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 200ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
15V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 790
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
5018,52440 Kč926,22 Kč
10017,12390 Kč1 712,39 Kč
50014,62048 Kč7 310,24 Kč
1 00013,80241 Kč13 802,41 Kč
2 00013,10884 Kč26 217,68 Kč
5 00012,35224 Kč61 761,20 Kč
10 00011,88117 Kč118 811,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč