Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3115EDHD-1#TRPBF

DigiKey Part Number
505-LTC3115EDHD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3115EDHD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3115EDHD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3115EDHD-1#TRPBF
Description
IC REG BUCK BST ADJ 1A/2A 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3115EDHD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1343,32000 Kč343,32 Kč
10271,96600 Kč2 719,66 Kč
25254,13440 Kč6 353,36 Kč
100235,49050 Kč23 549,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500210,04518 Kč525 112,95 Kč
Manufacturers Standard Package
Unit Price without VAT:343,32000 Kč
Unit Price with VAT:415,41720 Kč