
FM24CL64B-DGTR | |
|---|---|
DigiKey Part Number | 448-FM24CL64B-DGTR-ND - Tape & Reel (TR) 448-FM24CL64B-DGTRCT-ND - Cut Tape (CT) 448-FM24CL64B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL64B-DGTR |
Description | IC FRAM 64KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL64B-DGTR Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-DFN (4x4.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 96,67500 Kč | 966,75 Kč |
| 25 | 93,82760 Kč | 2 345,69 Kč |
| 50 | 91,66040 Kč | 4 583,02 Kč |
| 100 | 89,49770 Kč | 8 949,77 Kč |
| 250 | 86,65204 Kč | 21 663,01 Kč |
| 500 | 84,51778 Kč | 42 258,89 Kč |
| 1 000 | 82,40770 Kč | 82 407,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,13019 Kč | 237 390,57 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











