
TLV77025PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77025PDBVRTR-ND - Tape & Reel (TR) 296-TLV77025PDBVRCT-ND - Cut Tape (CT) 296-TLV77025PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77025PDBVR |
Description | IC REG LINEAR 2.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.05V @ 50mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB ~ 55dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 250 | 0,77524 Kč | 193,81 Kč |
| 500 | 0,72696 Kč | 363,48 Kč |
| 1 000 | 0,68705 Kč | 687,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63764 Kč | 1 912,92 Kč |
| 6 000 | 0,61353 Kč | 3 681,18 Kč |
| 9 000 | 0,60145 Kč | 5 413,05 Kč |
| 15 000 | 0,58806 Kč | 8 820,90 Kč |
| 21 000 | 0,58022 Kč | 12 184,62 Kč |
| 30 000 | 0,57270 Kč | 17 181,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









