Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3823A-33DBVR

DigiKey Part Number
296-37124-2-ND - Tape & Reel (TR)
296-37124-1-ND - Cut Tape (CT)
296-37124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3823A-33DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3823A-33DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,66200 Kč126,62 Kč
2511,39760 Kč284,94 Kč
10010,00340 Kč1 000,34 Kč
2509,33740 Kč2 334,35 Kč
5008,93674 Kč4 468,37 Kč
1 0008,61002 Kč8 610,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,19860 Kč24 595,80 Kč
6 0007,99898 Kč47 993,88 Kč
9 0007,89898 Kč71 090,82 Kč
15 0007,78824 Kč116 823,60 Kč
21 0007,72352 Kč162 193,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč