Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77033PDBVR

DigiKey Part Number
296-TLV77033PDBVRTR-ND - Tape & Reel (TR)
296-TLV77033PDBVRCT-ND - Cut Tape (CT)
296-TLV77033PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77033PDBVR
Description
IC REG LINEAR 3.3V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.05V @ 50mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,02480 Kč25,62 Kč
1000,85460 Kč85,46 Kč
2500,77524 Kč193,81 Kč
5000,72696 Kč363,48 Kč
1 0000,68705 Kč687,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63764 Kč1 912,92 Kč
6 0000,61353 Kč3 681,18 Kč
9 0000,60145 Kč5 413,05 Kč
15 0000,58806 Kč8 820,90 Kč
21 0000,58022 Kč12 184,62 Kč
30 0000,57270 Kč17 181,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč