
CONSMB002-G | |
|---|---|
DigiKey Part Number | 343-CONSMB002-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMB002-G |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMB002-G Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 750 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2010-1511-000 | Radiall USA, Inc. | 50 | 2201-2010-1511-000-ND | 532,51000 Kč | Parametric Equivalent |
| 61611002121501 | Würth Elektronik | 191 | 732-61611002121501-ND | 210,19000 Kč | Parametric Equivalent |
| B51-053-0000220 | ITT Cannon, LLC | 1 136 | 1003-1033-ND | 207,88000 Kč | Parametric Equivalent |
| R114665000 | Radiall USA, Inc. | 2 986 | 2201-R114665000-ND | 261,22000 Kč | Parametric Equivalent |
| R114665000W | Radiall USA, Inc. | 14 | 2201-R114665000W-ND | 335,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |











