SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONSMB001-G

DigiKey Part Number
343-CONSMB001-G-ND
Manufacturer
Manufacturer Product Number
CONSMB001-G
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMB001-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tray
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
750 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 049
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
25040,10620 Kč10 026,55 Kč
50037,65530 Kč18 827,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč