
CSE-SMBM-305-SMBM | |
|---|---|
DigiKey Part Number | 343-CSE-SMBM-305-SMBM-ND |
Manufacturer | |
Manufacturer Product Number | CSE-SMBM-305-SMBM |
Description | COAX CBL SMB TO SMB 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSE-SMBM-305-SMBM Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Linx | Length 12.00" (304.80mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMB to SMB | Overall Impedance 50 Ohms |
1st Connector SMB Plug | Frequency - Max 4 GHz |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature 105°C |
2nd Connector SMB Plug | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |







