Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSE-SMBM-152-SMBM

DigiKey Part Number
343-CSE-SMBM-152-SMBM-ND
Manufacturer
Manufacturer Product Number
CSE-SMBM-152-SMBM
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CSE-SMBM-152-SMBM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Linx
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Plug
Frequency - Max
4 GHz
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
105°C
2nd Connector
SMB Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,56000 Kč411,56 Kč
Unit Price without VAT:411,56000 Kč
Unit Price with VAT:497,98760 Kč