1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36W102C01B00

DigiKey Part Number
118-PV36W102C01B00-ND
Manufacturer
Manufacturer Product Number
PV36W102C01B00
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV36W102C01B00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67WR1KLFTT Electronics/BI1 955987-1089-ND1,55000 KčDirect
In-Stock: 18 017
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1033,41100 Kč334,11 Kč
2531,04960 Kč776,24 Kč
5029,36460 Kč1 468,23 Kč
10027,76080 Kč2 776,08 Kč
25025,76740 Kč6 441,85 Kč
50024,34796 Kč12 173,98 Kč
1 00023,00299 Kč23 002,99 Kč
5 00020,65908 Kč103 295,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč