



B51-053-0000220 | |
|---|---|
DigiKey Part Number | 1003-1033-ND |
Manufacturer | |
Manufacturer Product Number | B51-053-0000220 |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | B51-053-0000220 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 176,69800 Kč | 1 766,98 Kč |
| 25 | 165,62400 Kč | 4 140,60 Kč |
| 50 | 157,71180 Kč | 7 885,59 Kč |
| 100 | 150,18400 Kč | 15 018,40 Kč |
| 250 | 140,78488 Kč | 35 196,22 Kč |
| 500 | 134,07014 Kč | 67 035,07 Kč |
| 1 000 | 127,67834 Kč | 127 678,34 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

