
MA4P7002F-1072T | |
|---|---|
DigiKey Part Number | 1465-1234-2-ND - Tape & Reel (TR) 1465-1234-1-ND - Cut Tape (CT) 1465-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7002F-1072T |
Description | RF DIODE PIN 200V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 10 W |
Datasheet | Datasheet |
Category | Resistance @ If, F 900mOhm @ 100mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case 2-SMD |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 145,68400 Kč | 1 456,84 Kč |
| 25 | 135,21880 Kč | 3 380,47 Kč |
| 100 | 123,71390 Kč | 12 371,39 Kč |
| 250 | 122,40324 Kč | 30 600,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 110,83696 Kč | 166 255,44 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |



