Thermostat 95°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9501PT-095E/OT

DigiKey Part Number
MCP9501PT-095E/OTTR-ND - Tape & Reel (TR)
MCP9501PT-095E/OTCT-ND - Cut Tape (CT)
MCP9501PT-095E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9501PT-095E/OT
Description
THERMOSTAT 95DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Thermostat 95°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9501PT-095E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
Microchip Technology
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 6 V
Part Status
Active
Current - Supply
25µA
Trip Temperature Threshold
Hot
Operating Temperature
-40°C ~ 125°C
Switching Temperature
95°C
Mounting Type
Surface Mount
Accuracy
±6°C
Package / Case
SC-74A, SOT-753
Current - Output (Max)
20mA
Supplier Device Package
SOT-23-5
Output Type
Open Drain
Base Product Number
Output
Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6501UKP035+TAnalog Devices Inc./Maxim Integrated0505-MAX6501UKP035+TTR-ND106,72864 KčSimilar
MAX6501UKP045+TAnalog Devices Inc./Maxim Integrated4 655MAX6501UKP045+CT-ND59,21000 KčSimilar
MAX6501UKP055+TAnalog Devices Inc./Maxim Integrated2 701MAX6501UKP055+TCT-ND59,21000 KčSimilar
MAX6501UKP065+TAnalog Devices Inc./Maxim Integrated1 355175-MAX6501UKP065+TCT-ND59,21000 KčSimilar
MAX6501UKP085+TAnalog Devices Inc./Maxim Integrated1 193MAX6501UKP085+TCT-ND59,21000 KčSimilar
In-Stock: 2 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
2513,17000 Kč329,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,75895 Kč35 276,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč