

LFSPXO025558 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025558TR-ND - Tape & Reel (TR) 1923-LFSPXO025558CT-ND - Cut Tape (CT) 1923-LFSPXO025558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025558 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025558 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 24,71880 Kč | 1 235,94 Kč |
| 100 | 23,69410 Kč | 2 369,41 Kč |
| 250 | 22,40740 Kč | 5 601,85 Kč |
| 500 | 21,48096 Kč | 10 740,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,59295 Kč | 20 592,95 Kč |
| 2 000 | 19,74253 Kč | 39 485,06 Kč |
| 3 000 | 19,26175 Kč | 57 785,25 Kč |
| 5 000 | 18,67285 Kč | 93 364,25 Kč |
| 7 000 | 18,29508 Kč | 128 065,56 Kč |
| 10 000 | 17,90319 Kč | 179 031,90 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




