80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Samtec EMI Shielding Demo

ERF8-040-05.0-S-DV-K-TR

DigiKey Part Number
SAM8621TR-ND - Tape & Reel (TR)
SAM8621CT-ND - Cut Tape (CT)
SAM8621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-05.0-S-DV-K-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-040-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
80
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER8-80S-0.8SV-5HHirose Electric Co Ltd789H125554CT-ND117,00000 KčDirect
In-Stock: 1 288
Factory Stock: 3 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,23000 Kč176,23 Kč
10149,76300 Kč1 497,63 Kč
25140,38240 Kč3 509,56 Kč
50133,67960 Kč6 683,98 Kč
100127,29780 Kč12 729,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375111,82776 Kč41 935,41 Kč
75099,55888 Kč74 669,16 Kč
Manufacturers Standard Package
Unit Price without VAT:176,23000 Kč
Unit Price with VAT:213,23830 Kč