80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-040-01-L-D-RA-L-K-TR

DigiKey Part Number
SAM13773TR-ND - Tape & Reel (TR)
SAM13773CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-040-01-L-D-RA-L-K-TR
Description
CONN HDR 80POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-040-01-L-D-RA-L-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches, Mounting Flange, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
80
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1268,41000 Kč268,41 Kč
10228,18000 Kč2 281,80 Kč
25213,88560 Kč5 347,14 Kč
50203,67480 Kč10 183,74 Kč
100193,95820 Kč19 395,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200167,80335 Kč33 560,67 Kč
600157,79793 Kč94 678,76 Kč
Manufacturers Standard Package
Unit Price without VAT:268,41000 Kč
Unit Price with VAT:324,77610 Kč