




ERF8-040-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13136TR-ND - Tape & Reel (TR) SAM13136CT-ND - Cut Tape (CT) SAM13136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-L-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 80 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 10 | 112,43200 Kč | 1 124,32 Kč |
| 25 | 105,37880 Kč | 2 634,47 Kč |
| 50 | 100,34840 Kč | 5 017,42 Kč |
| 100 | 95,55570 Kč | 9 555,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 94,39256 Kč | 35 397,21 Kč |
| 750 | 82,21265 Kč | 61 659,49 Kč |
| 1 125 | 72,75158 Kč | 81 845,53 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |

























