80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-040-05.0-L-DV-TR

DigiKey Part Number
SAM13782TR-ND - Tape & Reel (TR)
SAM13782CT-ND - Cut Tape (CT)
SAM13782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-040-05.0-L-DV-TR
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-040-05.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
80
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,38000 Kč160,38 Kč
10136,31200 Kč1 363,12 Kč
25127,76080 Kč3 194,02 Kč
50121,65840 Kč6 082,92 Kč
100115,85020 Kč11 585,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,33132 Kč23 832,83 Kč
50089,80878 Kč44 904,39 Kč
Manufacturers Standard Package
Unit Price without VAT:160,38000 Kč
Unit Price with VAT:194,05980 Kč