80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-040-07.0-L-DV-TR
ERF8-040-07.0-L-DV-TR

ERF8-040-07.0-L-DV-TR

DigiKey Part Number
SAM13600TR-ND - Tape & Reel (TR)
SAM13600CT-ND - Cut Tape (CT)
SAM13600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-07.0-L-DV-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-040-07.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
80
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-040-07.0-L-DV-EGP-TRSamtec Inc.300612-ERF8-040-07.0-L-DV-EGP-TRCT-ND171,02000 KčSimilar
ERF8-040-07.0-S-DV-EGP-TRSamtec Inc.399612-ERF8-040-07.0-S-DV-EGP-TRCT-ND208,56000 KčSimilar
ERF8-040-07.0-S-DV-TRSamtec Inc.220SAM13602CT-ND199,59000 KčSimilar
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,26000 Kč162,26 Kč
10137,81300 Kč1 378,13 Kč
25129,17880 Kč3 229,47 Kč
50123,01400 Kč6 150,70 Kč
100117,13910 Kč11 713,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30096,76953 Kč29 030,86 Kč
60090,90392 Kč54 542,35 Kč
Manufacturers Standard Package
Unit Price without VAT:162,26000 Kč
Unit Price with VAT:196,33460 Kč