
ERF8-040-07.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-040-07.0-L-DV-EGP-TRCT-ND - Cut Tape (CT) 612-ERF8-040-07.0-L-DV-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 80 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 138,73400 Kč | 1 387,34 Kč |
| 25 | 130,02800 Kč | 3 250,70 Kč |
| 50 | 123,82100 Kč | 6 191,05 Kč |
| 100 | 117,90800 Kč | 11 790,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 103,10087 Kč | 30 930,26 Kč |
| 600 | 91,49878 Kč | 54 899,27 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |















